1-292141-8
CT DOUBLE ROW ASSY V 18P W/BOS
Enhance your circuit connections with our CT Double Row Assembly, featuring 18 pins in a vertical mount design for seamless board integration. Constructed with durable Nylon 6/6 housing and brass contacts plated with tin for optimal conductivity, this assembly ensures reliable power and signal transmission. With a pitch of 2mm and a voltage rating of 125V AC/DC, it meets high-performance standards for a variety of applications. The through-hole solder termination method, along with boardlock PCB retention, guarantees secure and stable assembly. Operating temperature range from -30 to 105°C (-22 to 221°F) and UL 94V-0 flammability standard compliance make it suitable for diverse environments. RoHS compliant and certified by UL and CSA, this connector upholds international quality and safety regulations. Perfect for wire-to-board setups, it accommodates 22-28 AWG wire sizes, with a compact design measuring 23.9mm in length and 10.7mm in width. Whether for industrial machinery or electronic devices, this assembly offers efficient and durable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-292141-8 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 180 |
Contact Amperage: | 4 A |
Number of Positions: | 18 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 23.9 mm, .941 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Rounded |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-292141-8 |
SKU: | AMP1-292141-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |