1-292164-3

CT P/HDR BOX H ASSY 13P T/P NA

Easily connect power and signal components with this AMP CT P/HDR BOX H ASSY 13P T/P NA PCB connector. Featuring a single row design and right angle mount orientation, it ensures efficient board integration. The durable nylon 6/6 housing in natural color meets UL 94V-0 flammability standards for enhanced safety. With through hole solder termination and tin-plated brass contacts, it offers reliable performance in various applications. Suitable for wire-to-board connections with 22-28 AWG wire sizes, this connector is ideal for use in a wide range of electronic assemblies. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing. Perfect for pick-and-place assembly, the header type, shrouded design, and kinked legs for PCB retention make installation hassle-free. With a compact size and operating temperature range of -40 to 105°C (-40 to 221°F), this connector is a versatile solution for both power and signal transmission needs. UL and CSA agency certifications further ensure quality and compliance. Each package includes 15 units, making it convenient for bulk installations. Upgrade your PCB connections with this AMP CT connector for reliable performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292164-3
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 15
Contact Amperage: 4 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3174
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.095 in, 27.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292164-3
SKU: AMP1-292164-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: