1-173977-3
CT CONN MT REC ASSY 13P
Enhance your connectivity with our CT CONN MT REC ASSY 13P. This versatile receptacle assembly, part of the AMP CT series, features a durable Polybutylene Terephthalate - GF housing in a natural color. With a 2 A amperage rating, it's designed for both power and signal applications. The 13 contacts, arranged in a single row with a 2 mm pitch, offer efficient cable mount installation using Insulation Displacement Crimp (IDC) termination. Operating smoothly in a temperature range of -30 to 105 °C, this connector ensures reliable performance. Its compatibility with Wire to Board systems and mating alignment capability make it a valuable component for various electronic setups. RoHS compliant, it meets environmental standards without compromising functionality. Elevate your PCB connections with this high-quality receptacle assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-173977-3 |
Color: | Natural |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 13 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 1-173977-3 |
SKU: | AMP1-173977-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |