2-292174-4

CT BOX HDR V SMT 4P O/TAPE BLA

Elevate your circuit board connections with our AMP CT Box Header Vertically Mounted Surface Mount Connector. Designed for power and signal applications, this black housing connector features four brass contacts with pre-tin plating, accommodating wire sizes 22-28 AWG. With a pitch of 2mm and a current rating of 4A, it ensures reliable performance in a wide temperature range from -40 to 105°C. Measuring 10mm in length, 5.8mm in width, and 7.8mm in height, this shrouded header is ideal for PCB assembly, offering easy pick and place installation with boardlock retention. RoHS compliant and UL 94V-0 certified, it guarantees safety and quality in every connection. Packaged in tape and box format, it's perfect for automated assembly processes. Upgrade your PCB design with this durable and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292174-4
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 4 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Pre-Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 10 mm, .393 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292174-4
SKU: AMP2-292174-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: