| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292165-0 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21.8 mm, .858 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292165-0 |
| SKU: | AMP1-292165-0 |
1-292165-0
| Heilind Number: | AMP1-292165-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292165-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the AMP CT Series PCB Connector. This vertical mount header boasts 10 positions for seamless board integration, featuring through-hole solder termination for secure contact. Crafted from durable Nylon 6/6 housing material in a natural finish, it ensures reliability in diverse environments. With a 2mm pitch and contact amperage of 4A, it meets high-performance standards for various applications. UL and CSA certified, this connector guarantees quality and safety. Its tin-plated brass contacts, suitable for 22-28 AWG wire sizes, offer efficient connectivity. The connector's compact design, with a height of 6.8mm and width of 5.8mm, makes it ideal for space-constrained installations. Operating in a wide temperature range from -40 to 105°C, it's versatile and dependable. Complete with PCB retention and kinked legs for stability, this connector ensures hassle-free assembly. RoHS compliant and featuring matte contact plating, it's environmentally friendly and reliable. Perfect for wire-to-board setups, this AMP CT connector is a vital component for your electronic projects.

