| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292168-0 |
| Series: | AMP CT |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21.8 mm, .858 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292168-0 |
| SKU: | AMP1-292168-0 |
1-292168-0
Specifications
Detailed Description
Enhance your circuit connections with our AMP CT P/HDR ASSY 10P H, a versatile component designed for efficient board mounting. Crafted from durable Polybutylene Terephthalate with a UL 94V-0 flammability standard, this header assembly ensures reliability in various applications. Featuring 10 pin contacts with a 2mm pitch, it accommodates wire sizes ranging from 22-28 AWG for seamless power and signal transmissions. The brass contact material plated with tin guarantees optimal conductivity, while the connector's operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance even in demanding environments. With a compact design and right-angle mount orientation, this connector is ideal for space-constrained setups. Whether for industrial machinery or electronic devices, trust in the AMP CT P/HDR ASSY for secure and efficient PCB connections.

