Introducing the AMP Mini CT Single DIP Header, a versatile connector designed for board mounting in electronic assemblies. With 13 contacts in a single row, this natural-colored header is ideal for signal circuit applications. Featuring a durable Nylon GF housing and brass contacts with pre-tin plating, it ensures reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). Measuring .866 inches in length and .192 inches in width, it offers a compact solution for wire-to-board connections. With UL and CSA certifications, as well as RoHS compliance, this connector guarantees high quality and environmental responsibility. Suitable for wire sizes from 22 to 28 AWG, it is perfect for various industrial and commercial applications. Partner with the AMP Mini CT Single DIP Header for efficient and secure PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292206-3
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon GF
Number of Contacts: 13
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 650
Contact Amperage: 2 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 22 mm, .866 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292206-3
SKU: AMP1-292206-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: