| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292231-2 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 20.5 mm, .807 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292231-2 |
| SKU: | AMP1-292231-2 |
1-292231-2
| Heilind Number: | AMP1-292231-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292231-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our AMP Mini CT Board Mount Connector, designed for efficient surface mounting in electronic assemblies. This connector features a single row with 12 pin contacts, each crafted from durable brass with tin plating for reliable performance. With a compact 1.5mm pitch and a low-profile vertical orientation, it effortlessly integrates into tight spaces on PCBs. The Nylon housing, meeting UL 94V-0 flammability standards, ensures safety and longevity. Operating within a wide temperature range from -30 to 105°C, this connector is suitable for various applications. Its pick and place cover assembly feature simplifies installation, while its LR and E28476 agency certifications guarantee quality and compliance. RoHS compliant for environmental responsibility, this AMP Mini CT Connector is the ideal choice for your wire to board connection needs.

