1-292232-7

1.5 MINI CT SGL V SMT W/BOS,PO

Elevate signal connectivity with our AMP Mini CT Series PCB Connectors. Designed for optimal performance, these surface-mount board mount connectors feature durable nylon housing in a classic beige color. With a contact pitch of 1.5mm and a contact type of brass pin, they offer reliable conductivity for your electronic devices. UL 94V-0 rated for safety, they can handle up to 50V AC and DC at 2A, making them suitable for various applications. With 17 positions and a staggered contact layout, they provide flexibility in circuit design. Their vertical mount orientation and boardlock PCB retention ensure secure assembly, while the tin-plated contact mating area guarantees low contact resistance. Certified by UL and CSA agencies, these connectors meet stringent quality standards, and their RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board connections in data and devices, they come in a package quantity of 500, with packaging in tape and box format for convenience. Operating temperature range from -30°C to 105°C (-22°F to 221°F) makes them suitable for use in diverse environments. Upgrade your assembly process with these AMP Mini CT Series connectors, engineered for performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292232-7
Series:AMP Mini CT
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:500
Contact Amperage:2 A
Number of Positions:17
Housing Color:Beige
Mount Orientation:Vertical
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.272 in, 6.9 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1752
Wire Size:24 - 28 AWG
Contact Layout:Staggered
Connector Length:1.102 in, 28 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.185 in, 4.7 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-292232-7
SKU:AMP1-292232-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: