| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292234-4 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .118 in, 3 mm |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 1-292234-4 |
| SKU: | AMP1-292234-4 |
1-292234-4
Specifications
Detailed Description
Enhance your signal connections with this high-quality 1A black Panel Mount Connector Assembly. Featuring a 2-row design with 14 positions, it offers reliable performance for your PCB applications. The crimp/IDC termination method ensures secure wire connectivity, while the 1.5mm pitch and .118in row spacing provide efficient signal transmission. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for diverse environments. With a Wire to Wire system and plug gender, it's perfect for data and device applications. RoHS compliant for environmental responsibility. Upgrade your setup with this essential component.

