| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292240-2 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .276 in, 7 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 1-292240-2 |
| SKU: | AMP1-292240-2 |
1-292240-2
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Connector Assembly. Designed for efficient wiring, this black receptacle features two rows of 16 positions each, allowing for seamless integration in your PCB setup. With a crimp/IDC termination method and a 1.5mm pitch, it ensures secure and reliable connectivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Its compact design with a 7mm row spacing makes it ideal for space-constrained applications. Perfect for data and device integration, this connector is RoHS compliant, guaranteeing a sustainable solution for your needs. Packaged as a loose piece, it offers convenience in assembly while meeting the stringent quality standards for PCB connectors. Upgrade your system with this essential component for seamless wire-to-wire connectivity.

