1-292303-1

USB A R/A RCPT ASSY SMT, LEAD FREE

Enhance your electronic devices with our USB A Right Angle Receptacle Assembly, ideal for seamless surface mounting on circuit boards. This Lead-Free connector boasts a standard USB Type A design, ensuring reliable power and signal transmission. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, it guarantees safety and longevity. Featuring a 1A amperage and 2.0 USB version, it meets industry standards for efficient performance. With a maximum operating temperature of 85°C, it's suitable for various environments. The gold-plated contact mating area with a mating cycle of 1500 ensures excellent connectivity. Perfect for Power & Signal circuit applications, this connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with this high-quality USB A Right Angle Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292303-1
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:120
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.073 in, 1.85 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Kinked Legs
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:240 °C, 464 °F
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1-292303-1
SKU:AMP1-292303-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download