1-292303-6

USB A R/A RCPT ASSY SMT, LEAD FREE

Enhance your electronic connectivity with our USB A Right Angle Receptacle Assembly, designed for seamless surface mount installation on printed circuit boards. This standard USB Type A connector features a 1 A amperage rating and is lead-free for environmentally conscious manufacturing. Its thermoplastic housing in sleek black, UL 94V-0 flammability standard, and tin shell plating ensure durability and safety. With a compact design and offset body orientation, it offers efficient space utilization. This versatile connector, compliant with USB 2.0 standards, is ideal for power and signal applications, with gold or gold flash over palladium nickel contact plating for reliable conductivity. Operating smoothly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), it guarantees performance in various environments. Whether for industrial or consumer electronics, this USB connector is a dependable choice for high-speed data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292303-6
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:300
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.073 in, 1.85 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.2 mm
PCB Retention Type:Kinked Legs
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:4.13 mm
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Material Flammability Standard:UL 94V-0
Part Aliases:1-292303-6
SKU:AMP1-292303-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download