| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292499-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292499-5 |
| SKU: | AMP1-292499-5 |
1-292499-5
| Heilind Number: | AMP1-292499-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292499-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance secure cable connectivity with our Slide Lock Panel Mount Cable Housing, designed for streamlined installation on panels. Featuring a single row configuration and a durable thermoplastic construction, it ensures reliable performance in various environments. The 7.62 mm pitch and 4 socket contact positions accommodate power and signal applications, with a high voltage rating of 300 V AC/DC. Meeting UL 94V-0 flammability standards and operating within a wide temperature range from -20 to 105°C (-4 to 221°F), this housing guarantees safety and functionality. Perfect for cable-to-panel and cable-to-board setups, it facilitates efficient wire and cable termination through crimping. Its black housing color and sleek design make it a versatile solution for diverse connector systems. With RoHS compliance and a focus on data and device connectivity, this housing is essential for your power and signal transmission needs.

