Upgrade your electrical connections with our FF 250 Plug. Designed for efficiency and durability, this Fastin-Faston 250 series terminal features a brass construction with pre-tin plating for optimal conductivity. With a straight orientation and a secure F-Crimp design, it ensures a reliable connection for wires ranging from 17 to 22 AWG. The open barrel allows for easy wire insertion, accommodating insulation diameters up to 2.31mm. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is suitable for a variety of applications. Trust in our Quick Disconnects for high-quality performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-293041-2
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 1.063 in, 27 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 22 AWG, .32 - 1.04 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 in, 2.31 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP1-293041-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .36 mm / .014 in
Voltage (Max): 250 V
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.5 mm / .06 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2024 PCN-24-198141 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download
04/01/2024 PCN-24-200233 - Corrective PCN to clarify last date for mixed shipments. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198117, PCN-24-198120, PCN-24-198123, PCN-24-198293, PCN-24-198296, PCN-24-198297, PCN-24-198895, PCN-24-198102, PCN-24-198104, PCN-24-198186, PCN-24-198188, PCN-24-198032, PCN-24-198403, Download