1-316081-3

DYNAMIC D-3200 HDR ASSY 12P H

Enhance your power and signal connections with the DYNAMIC D-3200 HDR ASSY 12P H from our Dynamic 3000 Series. This industrial-grade connector, featuring gold-plated contacts and UL/CSA certifications, ensures reliable performance in demanding environments. With a rugged polyester housing and a high-amperage capacity of 8A, it's perfect for various applications. Its right-angle mount orientation and through-hole solder termination make installation a breeze, while the latch lock provides secure mating retention. Operating temperature range of -55 to 105°C, along with UL 94V-0 flammability standard compliance, guarantees safety and durability. Perfect for wire-to-board connections, this connector is RoHS compliant and halogen-free, making it an eco-friendly choice. Elevate your connectivity solutions with the DYNAMIC D-3200 HDR ASSY 12P H.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-316081-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:XX
Package Quantity:12
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:16.97 mm, .668 in
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:1.55 in, 39.4 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-316081-3
SKU:AMP1-316081-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/23/2013P-13-009509 - Manufacturing location change.Download
12/23/2013P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443.Download
11/01/2013P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download