| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-316130-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Lock Type: | Latch |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .368 in, 9.35 mm |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1.35 in, 34.32 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| Connector Product Type: | Connector |
| Contact Style: | Right Angle |
| Connector Width: | 22.1 mm, .87 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-316130-2 |
| SKU: | AMP1-316130-2 |
1-316130-2
Specifications
Detailed Description
Enhance your electronic assemblies with the DYNAMIC D-3200 HDR ASSY 5P H, a high-performance connector from the Dynamic 3000 Series. UL and CSA standards ensure quality and safety, while its durable Polyester - GF housing in sleek black offers reliability in various applications. Featuring a single row of 5 gold-plated contact tabs with a 5.08mm pitch, this plug connector is designed for board mount installation through hole soldering. With a voltage rating of 600V AC/DC and a contact amperage of 15A, it facilitates power and signal transmission with efficiency. The right-angle mount orientation and latch lock type provide secure connections, suitable for industrial environments. Operating within a wide temperature range of -55 to 105°C, this connector is versatile and dependable. Whether for data or power transmission, its inline contact layout ensures reliable performance. With LR7189 and E28476 certifications, it meets stringent quality standards. RoHS compliant and halogen-free, it also prioritizes environmental responsibility. Upgrade your connectivity solutions with this essential Wire to Board connector from the Dynamic 3000 Series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||

