Enhance your electrical connections with our PIDG R 24-20 8 TERMINAL, designed for maximum performance and reliability. This Ring Tongue connector, featuring a closed barrel and straight terminal angle, is perfect for #8 stud sizes with wire gauges ranging from 20 to 24 AWG. With a voltage rating of 300 V and RoHS compliance, it ensures safe and environmentally-friendly operation. The offset orientation and insulated design add versatility and protection, while its operating temperature range of 105 °C to 221 °F guarantees durability in various conditions. Trust in our Rings & Spades supplier product to streamline your crimping needs with precision and quality assurance. Elevate your connectivity game with this essential component in the Crimp Ring Terminals category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-323989-0
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:.205 - .518 mm², 20 - 24 AWG, 320 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-323989-0
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.53 g
Number of Holes:1
Wire Insulation Diameter (Max):2.54 mm / .1 in
Wire Insulation Diameter:1.02 - 2.54 mm / .04 - .1 in
Overall Length:20.85 mm / .821 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: