1-338095-8
18P. MICRO-MATCH COSI HSG
Experience seamless connectivity with our Micro-MaTch Industrial Housing Connector, designed for optimal performance in industrial environments. This plug connector, featuring a durable Polyester - GF housing in striking red, ensures reliable signal transmission with its Phosphor Bronze contacts. With a pitch of 1.27mm (.05 in) and a row spacing of 1.5mm, it offers precision in every connection. Meeting UL 94V-0 flammability standards, this connector guarantees safety and compliance. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. With 18 positions and a contact amperage of 1.5A, it provides ample connectivity for your needs. Ideal for wire-to-board setups, this connector is a crucial component in your industrial setup, offering both functionality and durability. Rest assured, it is RoHS compliant, aligning with environmental regulations. Upgrade your connectivity solutions with this versatile and dependable housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338095-8 |
Series: | Micro-MaTch Industrial |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 250 |
Contact Amperage: | 1.5 A |
Number of Positions: | 18 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Panel Mount: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .06 in, 1.6 mm |
Connector Height: | 12.4 mm, .49 in |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 0286 |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.03 in, 26.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Housing |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Crimp Snap-In |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-338095-8 |
SKU: | AMP1-338095-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/09/2014 | E-14-017607 - Product Improvement. No change to the parts. Only Logo on the housing is updated to TE from AMP. | Download |