1-338096-1
MICRO-MATCH COSI CONTACT
Enhance signal connectivity with the Micro-MaTch COSI CONTACT from our Micro-MaTch Industrial series. Featuring a brass contact material, this pin-type connector offers reliable performance with a current rating of 1.5 A. With a pitch of 1.27 mm (.05 in), it provides precise and secure connections. Suitable for wire-to-board applications, it accepts 28-24 AWG wires (.09-.2 mm²) and is pre-tinned for easy termination. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it is ideal for industrial use. This RoHS-compliant connector, packaged on a reel, is a dependable choice for various circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338096-1 |
Series: | Micro-MaTch Industrial |
Amperage: | 1.5 A |
Contact Material: | Brass |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | 402 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0281 |
Wire Size: | .09 - .2 mm², 28 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Part Aliases: | 1-338096-1 |
SKU: | AMP1-338096-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |