Enhance your connectivity with the AMPLIMITE HDP series D-Sub Connector, a high-performance solution designed for seamless board-mounting applications. This durable connector, with its UL 94V-0 rated housing, ensures reliable performance and safety. Featuring a 2-row, 9-contact design with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission with minimal contact resistance. The threaded insert mating retention type and front metal shell provide secure and stable connections. With a pitch of 2.74mm and a 6A amperage rating, it meets industry standards for DIN 41652 compliance. RoHS compliant and packaged in a convenient tray, this connector is a versatile and eco-friendly choice for your IO connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-338168-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP1-338168-2
Shell Material:Steel
Color:Black
Insert Material:Steel
Shell Plating Material:Tin
Plastic:No
Post Size:.7 mm
Performance Level:Level 2
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:.76 µm
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass Filled Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mount Retention:With
Boardlock Plating Material:Tin
Mounting Hole Diameter:3.1 mm
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mount Retention Type:Boardlock
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Boardlock Material:Phosphor Bronze
Mating Retention:With
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mating Connector Lock:With
Panel Mount Feature:Without
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Sealable:No
Grounding Indents:With
Footprint:.406 in / 10.3 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: