Enhance your connectivity with our AMPLIMITE HDP series D-Sub Plug Connector, designed for high-performance applications. Compliant with DIN 41652 and UL 94V-0 standards, this connector ensures reliable and safe operation. Featuring 15 gold-plated contacts on a 2-row layout, it offers seamless data transmission at up to 6A. The board mount design and threaded insert mating retention make installation a breeze, while the front metal shell guarantees durability. RoHS compliant, this connector is a sustainable choice for your projects. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-338169-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP1-338169-2
Insert Material:Steel
Shell Material:Steel
Plastic:No
Color:Black
Shell Plating Material:Tin
Post Size:.7 mm
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Mounting Hole Diameter:3.1 mm
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Installation Height:7.3 mm
Shell Size:2
Connector System:Cable-to-Board
Row-to-Row Spacing:2.54 mm / .1 in
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Footprint:.406 in / 10.3 mm
Grounding Straps:With
Grounding Indents:With
Grounded:Yes
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: