1-338309-2
9P.HDP20 PLUG ASSY
Enhance your connectivity with this high-performance D-Sub connector, meticulously engineered to meet DIN 41652 and UL 94V-0 standards for exceptional quality and safety. With a robust construction and gold-plated phosphor bronze contacts, it ensures reliable signal transmission in demanding industrial environments. Featuring a 2-row, 9-contact design, this plug connector offers seamless integration onto your circuit board with a 2.74mm pitch. The front metal shell adds durability, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338309-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP1-338309-2 |
Color: | Black |
Plastic: | No |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Preloaded: | Yes |
Performance Level: | Level 2 |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass Filled Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mounting Hole Diameter: | 5 mm |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Phosphor Bronze |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2023 | PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance |
Download |
11/01/2022 | PCN-22-153473 - Manufacturing location change. The listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |