Enhance your connectivity with this high-performance D-Sub receptacle, designed to meet stringent standards such as DIN 41652 and UL 94V-0. Featuring a durable construction with phosphor bronze contacts plated in gold, it ensures reliable power delivery with an amperage rating of 6A. With two rows of nine contacts each, this board-mountable connector offers versatile functionality in various electronic applications. Its 2.74mm pitch and RoHS compliance further guarantee compatibility and environmental responsibility. The tray packaging and front metal shell design provide convenience and durability, making it an essential component in your connectivity solutions. Elevate your connectivity with this premium IO connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-338313-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP1-338313-2
Plastic:No
Shell Material:Steel
Color:Black
Shell Plating Material:Tin
PCB Mount Orientation:Vertical
Performance Level:Level 2
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.6 mm / .063 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass Filled Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Boardlock Plating Material:Tin
Mounting Hole Diameter:5 mm
Panel Mount Feature:Without
Boardlock Material:Phosphor Bronze
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Shell Size:1
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/08/2023PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance
Download