1-5747871-4
09 PLUG SP/FMS SCRLK
Enhance your connectivity with this high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for robust performance, it features UL E28476 and UL 94V-0 standards compliance, ensuring safety and reliability. With a 6A amperage rating and durable thermoplastic housing, this connector is built to handle demanding applications with ease. The brass contacts with gold plating guarantee optimal signal transmission, while the 2.74mm pitch and 9 positions accommodate various connection needs. Suitable for board mounting, it offers seamless integration. Its front metal shell design adds durability, and with RoHS compliance, it meets environmental standards. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5747871-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP1-5747871-4 |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .66 mm / .026 in |
Female Screwlock Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |