| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-34108-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-34108-1 |
1-34108-1
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 22-16 Commercial Terminal, meticulously designed for optimal performance. This connector features a rugged construction suitable for 22-18 AWG wire sizes, ensuring secure and durable crimps in a straight orientation. With a #8 stud size and M4 capability, it accommodates a wide range of applications with ease. Operating flawlessly in temperatures up to 170°C (338°F), it guarantees reliability in demanding environments. The closed barrel design and straight terminal angle offer added convenience during installation. Compliant with RoHS regulations, this high-quality terminal is a must-have for professionals in the field. Trust in our Rings & Spades product line for efficient and effective connectivity solutions.

