1-350715-1
06P UMNL V0 PLUG HSG BROWN
Introducing the Universal MATE-N-LOK Series, a versatile solution for power and signal connections. This connector features a durable Nylon housing in a classic brown color, with two rows of six pin contacts for secure crimp termination. With a pitch of 6.35mm (.25 inches) and a high voltage rating of 600V AC/DC, it's suitable for demanding applications. Tested for reliability in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), it meets stringent UL 94V-0 flammability standards. Whether for wire-to-wire or wire-to-board connections, this housing, certified by CSA and VDE, ensures both performance and safety. RoHS compliant, it's a trusted choice for appliances and various electronic devices. Each package contains one connector, making it convenient for your assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-350715-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Brown |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350715-1 |
SKU: | AMP1-350715-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download |