1586887-1

06P UMNL CAP HSG, P/M, GW

Enhance your power and signal connections with the Universal MATE-N-LOK Connector, designed for efficiency and durability. This UL-certified connector features a two-row configuration and panel mount for easy installation, with a crimp termination method ensuring secure connections. With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, it offers reliable performance in various applications. The housing is made of high-quality nylon, meeting UL 94V-2 flammability standards, and can accommodate up to 6 positions. Its natural housing color and twist & lock flange panel mount feature make it versatile for different setups. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. RoHS compliant and VDE tested, it guarantees safety and quality. Perfect for appliances and other circuit applications, this connector ensures seamless wire-to-wire connections with optimal contact retention. Upgrade your connectivity with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586887-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Twist & Lock Flange
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586887-1
SKU:AMP1586887-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: