1-350720-5

09P UMNL V0 PLUG HSG GREEN

Enhance your power and signal connectivity with the Universal MATE-N-LOK series, featuring a durable nylon housing in a vibrant green hue. With three rows of nine positions, this cable mount connector offers versatile termination via crimping, ensuring secure and efficient performance. Meeting UL and CSA standards for material flammability, it guarantees safety in various applications, from appliances to industrial machinery. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a reliable choice for both power and signal transmission. Trust in its VDE-tested construction and compatibility with wire-to-wire and wire-to-board connections for seamless integration into your projects. Crafted for quality and performance, this connector is essential for any power system setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350720-5
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:9
Housing Color:Green
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Insertion Force:22.2 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-350720-5
SKU:AMP1-350720-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download