1-350735-1
12P UMNL V0 PLUG HSG BROWN
Introducing the Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. With three rows and 12 positions, this brown housing is constructed from durable Nylon GF, meeting UL 94V-0 flammability standards. Featuring a cable mount design for easy installation, it operates reliably in a wide temperature range from -55 to 105°C (-67 to 221°F). The 6.35mm (.25 in) pitch and 600V AC voltage rating make it suitable for various industrial settings. This connector, tested by VDE and certified by CSA, ensures quality and safety in wire-to-wire or wire-to-board connections. RoHS compliant, it aligns with environmental standards for sustainable use. Perfect for appliances and other applications requiring reliable power distribution, this connector is a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350735-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Brown |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350735-1 |
SKU: | AMP1-350735-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |