1-350766-1
03P UMNL V0 PLUG HSG BROWN
Introducing the Universal MATE-N-LOK series connector, a reliable solution for power and signal applications. With UL and CSA standards met, you can trust its quality and safety. The durable nylon housing in brown ensures longevity, even in harsh environments with an operating temperature range from -55 to 105°C (-67 to 221°F). Featuring a cable mount design for easy installation, this connector has a pitch of 6.35mm (.25 in) and can handle up to 600V AC/DC. Its 3-pin configuration, suitable for wire and cable termination via crimping, makes it versatile for various circuit setups. Whether used in appliances or industrial machinery, this housing, with a flammability rating of UL 94V-0, offers peace of mind. Thanks to its VDE testing and RoHS compliance, it meets global standards for electrical components. Perfect for wire-to-wire or wire-to-board connections, this connector is essential for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350766-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Brown |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350766-1 |
SKU: | AMP1-350766-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |