1-350777-1

02P UMNL V0 PLUG HSG BROWN

Enhance your power and signal connections with our Universal MATE-N-LOK Connector. Designed for versatility and reliability, this single-row housing features durable nylon construction in a sleek brown finish. With UL and CSA standards met, rest assured of its safety and quality. Each connector accommodates 2 pin contacts, facilitating seamless wire termination via crimping. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it's ideal for various applications. VDE tested and RoHS compliant, this connector is not only efficient but also environmentally friendly. Whether for appliances or industrial use, trust in its performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350777-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Number of Positions:2
Housing Color:Brown
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-350777-1
SKU:AMP1-350777-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: