| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350809-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Package Quantity: | 1 |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350809-9 |
| SKU: | AMP1-350809-9 |
1-350809-9
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Connector, a versatile solution for your power and signal applications. With its durable Nylon housing in sleek black, this single-row connector is designed for easy cable mounting via crimp termination. Boasting a pitch of 6.35mm (.25 in) and a high voltage rating of 600V AC, it ensures reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a dependable choice for various industries. With five positions in an inline layout, it offers flexibility in wire-to-wire and wire-to-board connections. Certified by VDE and CSA agencies, it meets international standards for quality and safety. RoHS compliant and featuring UL 94V-0 flammability rating, it's not only efficient but also environmentally friendly. Whether for appliances or industrial equipment, this Plug-type connector is a crucial component for seamless power and signal transmission. Packaged individually, it's convenient for both prototyping and production purposes. Upgrade your connectivity with this essential housing component from the Universal MATE-N-LOK series.

