1-353293-4
MINI CT MT REC ASSY 14P GRAY
Enhance your connectivity with our Mini CT MT Receptacle Assembly in a sleek gray hue. Designed for optimal performance, this assembly features 14 contact points, making it ideal for power and signal applications. With a cable mount and insulation displacement crimp termination method, installation is a breeze. Its compact pitch of 1.5mm ensures efficient space utilization, while a durable construction allows for a wide operating temperature range from -30 to 105°C. Mating retention with a lock mechanism guarantees secure connections, and its compatibility with wire and cable termination offers versatility in usage. RoHS compliant and meticulously engineered, this assembly is a reliable choice for your PCB connectivity needs. Elevate your projects with seamless data and device integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-353293-4 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 14 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 1-353293-4 |
SKU: | AMP1-353293-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |