1-353293-5
1.5 MINI-CT RECEPTACLE
Enhance your power and signal connections with our AMP Mini CT Receptacle in natural color. Designed for efficient cable mounting with insulation displacement crimp termination, this connector offers reliable performance in a variety of applications. With 15 contacts in a single row and a 1.5mm pitch, it ensures secure and precise connections. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. Featuring a mating retention lock for added security, this connector is RoHS compliant, meeting environmental standards. Ideal for wire-to-board setups, it guarantees seamless connectivity in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-353293-5 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 15 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 1-353293-5 |
SKU: | AMP1-353293-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |