1-368587-1
PDL 4P CAP 3.96 D/R F/H(GWT) N
Enhance power and signal connectivity with this PDL 4P CAP double-lock connector, designed for efficiency in various applications. Featuring a durable PA 6/6 housing in a natural color, this connector is constructed to meet stringent USR and CNR standards, ensuring reliable performance. With a pitch of 3.96mm and termination method of crimping, it offers seamless integration into panel mounts. The 4-position connector, suitable for discrete wire cable types, accommodates stranded wires for optimal conductivity. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), it is suitable for use in diverse environments. The connector's high-voltage rating of 300V AC, along with its UL 94V-0 flammability standard compliance, guarantees safety and quality. Packaged in quantities of 200, it is ideal for bulk applications in appliances and other electronic devices. This receptacle connector, part of the Power Double Lock series, is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-368587-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-368587-1 |
SKU: | AMP1-368587-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |