1-406507-4
IMJ,1X1,P GRD,INSLT,LED(Y/G)SN
Elevate your network connectivity with our IMJ RJ45 Jack, featuring a sleek black housing and LED indicator for enhanced functionality. Designed for Cat 5 LAN applications, this board-mountable connector ensures reliable signal transmission with its gold-plated phosphor bronze contacts. With UL 94V-0 certification and a high-temperature thermoplastic construction, it guarantees safety and durability in diverse operating environments. The right-angle mount orientation and inverted latch up offer flexibility in installation, while the integrated copper zinc alloy shield provides added protection against electromagnetic interference. Whether used in industrial or commercial settings, this RJ45 Jack is a dependable solution for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-406507-4 |
Color: | Black |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
Insulation Material: | Polyester |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 441 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 301 |
LED Color (Top Left): | Green |
LED Color (Top Right): | Yellow |
PCB Ground Tab Location: | -.135 in, -3.43 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 6 |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .1 in, 2.54 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.35 mm, .525 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1977 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-406507-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |