| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-406541-5 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Satin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .36 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-1-0406541-5,A66005-000 |
| SKU: | AMP1-406541-5 |
1-406541-5
Specifications
Detailed Description
Enhance signal connectivity with this black High Temperature Thermoplastic MJ Inverted RJ45 Cat 5 Jack. UL 94V-0 certified for safety, it features a 1 x 1 panel mount design with through-hole solder termination. The phosphor bronze contacts ensure reliable data transmission, while the copper alloy shield with nickel satin plating offers optimal signal integrity. With a compact 1.02mm pitch and 8 positions, this jack suits various networking applications. Operating in a wide temperature range from -40 to 85°C, it guarantees performance in diverse environments. Compliant with RoHS standards, it's an eco-friendly choice for your connectivity needs. Packaged in a box and tray, it's convenient for installation. Whether for industrial or commercial use, this RJ45 jack with gold contact plating is a dependable solution for your Ethernet and fiber optic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350944-0 | 04P UMNL HDR ASSY R/A 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2026 | PCN-26-267931 - Drawing Correction. Please be aware the listed documents have been updated to make a correction. Before: DIM-A : .115 inch in the Part table of CD for 1-406541-1 After: Corrected to DIM- A: .100 inch the part table of CD for 1-406541-1. | Download | |||
| 12/10/2025 | PCN-25-263941 - Drawing Correction. Please be aware the listed documents have been updated to make a correction. Before: DIM-A: .100 inch in the part able of CD for 1-406541-1. After: Corrected to DIM-A: .115 inch in the part table of CD for 1-406541-1. | Download | |||
| 12/03/2025 | PCN-25-262846 - Drawing Typo Correction. Please be aware the listed documents have been updated to make a correction. Before: DIM-A : .110inch in the Part table of CD for 1-406541-1 After: Corrected to DIM- A: .115 inch the part table of CD for 1-406541-1 | Download | |||
| 12/01/2025 | PCN-25-263857-C - PCN cancellation PCN-25-262846. We are cancelling the PCN-25-262846 Due to mistake in "General Description of Change". And a New PCN with corrected general Description of change will be issued | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||


