Enhance your circuit connections with our 10-position PCB mount header. Crafted from durable Nylon 6/6 - GF housing material, this straight-bodied connector features through-hole solder termination for secure attachment. With a pitch of 2 mm, it ensures precise signal transmission, while its brass contacts plated with bright tin guarantee efficient conductivity. Operating within a wide temperature range of -25 to 85 °C, this UL 94V-0 compliant header is suitable for various applications. Designed for wire-to-board systems, it accommodates wire sizes ranging from 24 to 30 AWG. The connector's robust construction, meeting RoHS compliance standards, offers reliability and performance in diverse electronic setups. Elevate your PCB design with this high-quality, versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440054-0
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:300
Contact Amperage:3 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.238 in, 6.05 mm
PCB Retention Type:Kinked Tines
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Wire Size:24 - 30 AWG
Connector Length:22 mm, .866 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.185 in, 4.7 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.131 in, 3.35 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:1-440054-0
SKU:AMP1-440054-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: