Enhance your power connectivity with this durable two-row receptacle housing, crafted from tough Nylon 6/6 material in a vibrant yellow hue. Featuring six pin contacts with a .202-inch pitch and .24-inch row spacing, it ensures secure and efficient wire and cable termination. Designed for heavy-duty applications, it operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). Perfect for power circuits, this connector housing guarantees reliable performance in even the most demanding environments. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your power connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480276-4
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:2
Pitch:.202 in, 5.1 mm
Contact Type:Pin
Row Spacing:.24 in, 6.09 mm
Number of Positions:6
Housing Color:Yellow
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-480276-4
series:Commercial MATE-N-LOK
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:23.62 mm / .93 in
Length:21.59 mm / .85 in
Width:16.07 mm / .632 in
Operating Voltage:250 VAC
Circuit Identification Feature:Without
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-2
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:Without
Panel Mount Feature:Without
For Use With:Socket (Plug) Housing
Assembly Integration Feature:Without
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: