1-480284-0

08P CMNL CAP HSG M/M NATL

Enhance your power and signal connections with our Commercial MATE-N-LOK series connector. This versatile Cable Mount (Free-Hanging) housing, made of durable Nylon in a natural color, meets CSA and UL standards for reliable performance. Featuring two rows with eight pin contacts, each terminated via crimping for secure attachment to wires and cables. The .195 inch (4.95 mm) pitch and 250 VAC voltage rating ensure efficient power transmission, while the -55 to 105°C (-67 to 221°F) operating temperature range suits various environments. With a panel mount design and locking ear feature, installation is secure and straightforward. RoHS compliant and meeting UL 94V-2 flammability standards, this housing is ideal for appliances and other applications requiring high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480284-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.195 in, 4.95 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.36 in, 9.14 mm
Package Quantity:1
Panel Thickness:.04 - .1 in, 1.02 - 2.54 mm
Number of Positions:8
Housing Color:Natural
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Locking Ear
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480284-0
SKU:AMP1-480284-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download