1-480387-0
03P CMNL CAP HSG F/H BLK
Enhance your power and signal connections with our Commercial MATE-N-LOK connector. Certified by CSA and UL for quality assurance, this single-row housing is constructed from durable nylon in a sleek black finish. With three pin contacts on a 5.08mm pitch, it ensures reliable performance in various applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for use in appliances and other electronic devices. Terminating via crimp method, this cable-mounted connector offers easy installation. RoHS compliant, it meets environmental standards while guaranteeing safety with UL 94V-2 flammability rating. Perfect for wire-to-wire setups, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480387-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480387-0 |
SKU: | AMP1-480387-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |