| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480416-8 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-480416-8 |
1-480416-8
Specifications
Detailed Description
Enhance your electrical connections with this straight-oriented FASTON 250 HSG terminal housing. Crafted from durable nylon in a natural hue, it offers reliable performance for various applications. Designed for cable mount installation, this receptacle terminal housing features a single position, making it efficient and easy to use. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | E-19-017394 - Discontinuance. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. | Download | |||

