1-480672-9
09P .140 MNL PLUG PM BLK
Enhance your power connectivity with this durable housing connector, designed for heavy-duty applications. Crafted from high-quality nylon in a sleek black finish, it offers reliable performance in demanding environments. With three rows and nine positions, it provides ample connection options, while the .24-inch pitch ensures secure mating. Featuring a plug gender and socket contact type, it guarantees a snug fit for optimal power transmission. Operating flawlessly at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250 VAC, it's perfect for various power circuit applications. RoHS compliant and suitable for wire and cable termination, this connector is a must-have for your industrial projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480672-9 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 3 |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .24 in, 3.1 mm |
Number of Positions: | 9 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Body Color: | Black |
Product: | Rectangular Connector Housings |
SKU: | AMP1-480672-9 |
series: | Commercial MATE-N-LOK |
Contact Layout: | Matrix |
Length: | 24.13 mm |
Width: | 19.18 mm |
Operating Voltage: | 250 VAC |
UL Flammability Rating: | UL 94V-2 |
Connector Mounting Type: | Panel Mount |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |