1-480698-5
02P UMNL PLUG HSG GRN
Introducing the Universal MATE-N-LOK Cable Mount Housing, a reliable solution for power and signal applications. This single-row connector, crafted from durable Nylon with a UL 94V-2 flammability standard, ensures safety and performance. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it offers efficient power transmission. The housing, in a vibrant green color, is CSA and UL certified, meeting stringent quality standards. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for various environments. Featuring a crimp termination method and accommodating 2 positions, it guarantees secure wire connections. Whether for appliances or industrial use, this connector, with LR16455 VDE testing and RoHS compliance, is a trusted choice for wire-to-wire and wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480698-5 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Plug |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480698-5 |
SKU: | AMP1-480698-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |