1-480699-5
02P UMNL CAP HSG GRN
Discover the Universal MATE-N-LOK Series Panel-Mount Pin Connector, an essential component for power and signal applications. With CSA and UL standards met, rest assured of its quality and performance. Constructed with durable nylon housing in a vibrant green color, this connector is designed for reliability. Featuring a crimp termination method and a 6.35 mm pitch, it offers easy installation on panels with a thickness ranging from .03 to .09 inches. With a voltage rating of 600 V AC and an operating temperature range from -55 to 125 °C, it ensures safe and efficient connectivity even in demanding environments. Perfect for appliances and other applications, this housing accommodates 2 inline pins, making it ideal for wire-to-wire connections. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Upgrade your connectivity solutions with this high-performance panel-mount connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480699-5 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480699-5 |
SKU: | AMP1-480699-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |