1-480701-4

03P UMNL CAP HSG YELL

Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Connector. This CSA and UL standard-compliant connector features a durable Nylon housing in a vibrant yellow hue, ensuring reliable performance in a range of environments. With a 6.35mm pitch and pin contact type, it offers secure crimp termination for up to 3 positions. Suitable for power and signal applications with a high voltage rating of 600V AC, it guarantees efficient connectivity. Designed for easy installation on panels with a thickness of 0.76 to 2.29mm, it is a versatile solution for various appliances. Operating flawlessly in temperatures ranging from -55 to 105°C, it is VDE tested and RoHS compliant for added peace of mind. Upgrade your connectivity with this high-quality panel mount connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480701-4
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:3
Housing Color:Yellow
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480701-4
SKU:AMP1-480701-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: