1-480701-8
03P UMNL CAP HSG GRY
Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector, designed for reliable performance in a variety of applications. This single-row connector features a durable Nylon housing in a sleek gray color, meeting UL and CSA standards for safety and quality assurance. With a crimp termination method and 6.35mm pitch, it ensures secure wire connections, suitable for panel thicknesses ranging from 0.76 to 2.29mm. Operating efficiently in temperatures from -55 to 105°C, it offers a voltage rating of 600V AC for robust power transmission. Perfect for appliances and other circuit applications, this connector is VDE tested and RoHS compliant, guaranteeing compliance with international standards. Whether you're in need of power or signal connections, this connector is the perfect solution for your project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480701-8 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 3 |
Housing Color: | Gray |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480701-8 |
Replacement Part: | 1-480700-0 |
SKU: | AMP1-480701-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |