1586377-1
03P UMNL PLUG HSG NATL
Enhance your power and signal connections with this Universal MATE-N-LOK connector. Featuring a single row design with three positions, it ensures efficient and reliable performance in various applications. The durable nylon housing, meeting UL standards, guarantees safety and longevity. With a cable mount (free-hanging) configuration and a crimp termination method, installation is a breeze. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it's suitable for diverse environments. The black housing color adds a sleek touch, while VDE testing and RoHS compliance assure quality and environmental friendliness. Perfect for appliances and other circuit applications, this connector, part of our extensive range of power connectors, is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586377-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586377-1 |
SKU: | AMP1586377-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |