Easily connect and transmit signals with this AMP-LATCH Universal Header. Designed for board mounting with a right-angle orientation, this header features 60 positions in a 2-row configuration and a pitch of 2.54mm. Constructed with durable Nylon GF housing in a sleek black color, it meets UL 94V-0 flammability standards. The contacts are made of phosphor bronze with gold plating for optimal signal transmission and durability. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. With a compact size of 95.5mm in length and a low profile of 13.94mm, it offers efficient wire-to-board connectivity. Designed for signal applications, it ensures reliable performance with a high insulation resistance of 1000-5000 MΩ. RoHS compliant and featuring a polarization design with a center dual polarizing bar, this connector provides secure mating alignment. The ejection latch feature adds convenience during installation and maintenance. Perfect for data and device connectivity, this AMP-LATCH Universal Header is a versatile solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5102160-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Transmits:Signal (Data)
Connector Length:3.76 in, 95.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-5102160-1
SKU:AMP1-5102160-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: